3210308 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3210308
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through modular terminal block, 3210308, Phoenix Contact
Feed-through modular terminal block, same shape as disconnect terminal block, Nominal voltage: 400 V, Nominal current: 17.5 A, 1 level, Connection method: push-in connection, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Messertrennklemme |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |