3210312 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3210312
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6414 €
50 pcs.
3.3082 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knife-disconnect terminal block, 3210312, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 400 V, Nominal current: 10 A, 1 level, Connection method: push-in connection, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting: NS 35/7,5, NS 35/15, Color: blue
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- Convenient separation of circuits, thanks to lever-type disconnect knife
Technical specifications
Suitable for | connection terminal | |
Accessory Type | knife disconnect terminal |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |