3210334 | Phoenix Contact

End cover for terminal block, 3210334

Order No.: 60P0332
EAN: 4046356905718
MPN:
3210334
D-PT 1,5/S-QUATTRO-MT-0,8 OG
Series: D-PT
3210334 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 10 days: 794 pcs.
Leadtime: 2 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3210334, Phoenix Contact

End cover, Length: 76.9 mm, Width: 0.8 mm, Height: 24.3 mm, Color: orange

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes