3210353 | Phoenix Contact

End cover for terminal block, 3210353

Order No.: 60P0413
EAN: 4046356942058
MPN:
3210353
D-PTT 1,5/S-2MT-0,8
Series: D-PTT
3210353 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 30 pcs.
Available in 5 Days: 799 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale

End cover, 3210353, Phoenix Contact

End cover, Length: 86 mm, Width: 0.8 mm, Height: 34.9 mm, Color: gray

Technical specifications
Filter Property Value
Product type end cover
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes