3210404 | Phoenix Contact

End cover for terminal block, 3210404

Order No.: 60P0427
EAN: 4046356909242
MPN:
3210404
D-PTTBS 2,5-2MTB
Series: D-PTTBS
3210404 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-02
Available in 10 days: 1,149 pcs.
Leadtime: 2 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3210404, Phoenix Contact

End cover, Length: 127.5 mm, Width: 0.8 mm, Height: 56.6 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes