3210542 | Phoenix Contact
Motor terminal for connection terminal, 3210542
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Available in 10 days: 26,509 pcs.
Leadtime: 2 Weeks **
Motor terminal, 3210542, Phoenix Contact
Motor terminal block, four-level, Connection method: push-in connection, Cross section: 0.14-4 mm², AWG: 26- 12, Width: 5.2 mm, Height: 91.1 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
Features
- The compact design and front connection enable wiring in a confined space
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Motoranschluss |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |