3210613 | Phoenix Contact
End cover for terminal block, 3210613
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3210613, Phoenix Contact
End cover, Length: 115.2 mm, Width: 2.2 mm, Height: 45.8 mm, Color: gray
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |