3210910 | Phoenix Contact

Shield termination for connection terminal, 3210910

Order No.: 60P1545
EAN: 4046356411240
MPN:
3210910
HSH-METALL
Series: HSH
3210910 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

Shield connection, 3210910, Phoenix Contact

Shield connection, Material: Metal, Color: silver/black, Suitable for PH 2,5/ cable housings

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Schirmanschluss
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes