3211003 | Phoenix Contact

End cover for terminal block, 3211003

Order No.: 09H8839
EAN: 4046356412735
MPN:
3211003
D-PIT 2,5-MT
Series: D-PIT
3211003 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 6 pcs.
Available in 10 days: 15,238 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3211003, Phoenix Contact

End cover, Length: 62 mm, Width: 2.2 mm, Height: 29.1 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes