3211849 | Phoenix Contact
End cover for terminal block, 3211849
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 10 days: 3,250 pcs.
Leadtime: 2 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3211849, Phoenix Contact
End cover, Length: 96 mm, Width: 2.2 mm, Height: 46.8 mm, Color: gray
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |