3211858 | Phoenix Contact
End cover for terminal block, 3211858
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3211858, Phoenix Contact
End cover, Length: 58.8 mm, Width: 2.2 mm, Height: 35.1 mm, Color: gray
Features
- Enables the open terminal side to be covered
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |