3211913 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3211913
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Knife-disconnect terminal block, 3211913, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 500 V, Nominal current: 28 A, 1 level, Connection method: push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², 2nd level, Connection method: push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- The compact design and front connection enable wiring in a confined space
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Messertrennklemme |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |