3212045 | Phoenix Contact

End cover for terminal block, 3212045

Order No.: 60P0360
EAN: 4055626200941
MPN:
3212045
D-PT 6 OG
Series: D-PT
3212045 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3212045, Phoenix Contact

End cover, Length: 57.7 mm, Width: 2.2 mm, Height: 42 mm, Color: orange

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes