3212167 | Phoenix Contact

End cover for terminal block, 3212167

Order No.: 60P0375
EAN: 4046356512749
MPN:
3212167
D-PTME 4
Series: D-PTME
3212167 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 10 days: 11,165 pcs.
Leadtime: 2 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1900 €
50 pcs.
1.0948 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3212167, Phoenix Contact

End cover, Length: 70.6 mm, Width: 2.2 mm, Height: 39.7 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes