3212168 | Phoenix Contact
End cover for terminal block, 3212168
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3212168, Phoenix Contact
End cover, Length: 70.6 mm, Width: 2.2 mm, Height: 39.7 mm, Color: orange
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |