3212882 | Phoenix Contact
Latching for connection terminal, 3212882
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 10 days: 38,995 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Latching, 3212882, Phoenix Contact
Latching, Length: 28.9 mm, Width: 3.3 mm, Number of positions: 1, Color: orange
Features
- Snapped into the outside of the plug housing and hooks onto the terminal block housing when the plug is snapped on
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Verrastung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |