3213027 | Phoenix Contact

Jumper for terminal block, 3213027

Order No.: 60P1122
EAN: 4046356594400
MPN:
3213027
FBS 3-3,5
Series: FBS
3213027 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 38 pcs.
Available in 10 days: 22,498 pcs.
Leadtime: 2 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3213027, Phoenix Contact

Plug-in bridge, Pitch: 3.5 mm, Color: red, Number of positions: 3

Technical specifications
Suitable for Reihenklemme
Accessory Type Steckbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes