3213205 | Phoenix Contact

Fixed bridge for connection terminal, 3213205

Order No.: 60P0874
EAN: 4046356550154
MPN:
3213205
FBI 3-20 N
Series: FBI
3213205 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
10.3530 € *
Available: 0 pcs.
Available in 10 days: 359 pcs.
Leadtime: 1 Week **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.5200 €
50 pcs.
8.6632 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed bridge, 3213205, Phoenix Contact

Fixed bridge, Pitch: 20 mm, Color: silver, Number of positions: 3

Technical specifications
Suitable for connection terminal
Accessory Type Fixed bridge
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes