3213976 | Phoenix Contact

End cover for terminal block, 3213976

Order No.: 60P0372
EAN: 4046356609845
MPN:
3213976
D-PTI/3B
Series: D-PTI
3213976 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 10 days: 4,262 pcs.
Leadtime: 2 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3213976, Phoenix Contact

End cover, Length: 101 mm, Width: 2.2 mm, Height: 48.2 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes