3214008 | Phoenix Contact

Support frame for busbar, 3214008

Order No.: 60P0005
EAN: 4046356627085
MPN:
3214008
AB-PTI 6
Series: AB
3214008 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 10 days: 1,648 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Support bracket, 3214008, Phoenix Contact

Support bracket, bracket for busbars, set every 20 cm, Pitch: 200 mm, Length: 69.4 mm, Width: 2 mm, Height: 48.5 mm, Number of positions: 1, Color: blue

Technical specifications
Suitable for Sammelschiene
Accessory Type Auflagebock
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes