3214053 | Phoenix Contact

Support frame for busbar, 3214053

Order No.: 60P0004
EAN: 4055626042565
MPN:
3214053
AB-PTI 4/3
Series: AB
3214053 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 10 days: 2,229 pcs.
Leadtime: 2 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Support bracket, 3214053, Phoenix Contact

Support bracket, bracket for busbars, set every 20 cm, Length: 116 mm, Width: 2.2 mm, Height: 46 mm, Number of positions: 1, Color: blue

Technical specifications
Suitable for Sammelschiene
Accessory Type Auflagebock
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes