3214054 | Phoenix Contact

End cover for terminal block, 3214054

Order No.: 60P0370
EAN: 4055626042572
MPN:
3214054
D-PTI 4/3
Series: D-PTI
3214054 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 10 days: 18,154 pcs.
Leadtime: 2 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3214054, Phoenix Contact

End cover, Length: 114 mm, Width: 2.2 mm, Height: 48.2 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes