3215057 | Phoenix Contact

Insertion bridge for terminal block, 3215057

Order No.: 60P0765
EAN: 4046356903677
MPN:
3215057
EB 2-31/PT
Series: EB
3215057 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
24.1451 € *
Available: 4 pcs.
Available in 10 days: 415 pcs.
Leadtime: 2 Weeks **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
10 pcs.
21.7294 €
100 pcs.
18.4688 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 3215057, Phoenix Contact

Insertion bridge, Pitch: 31 mm, Color: red, Number of positions: 2

Technical specifications
Suitable for Reihenklemme
Accessory Type Einlegebrücke
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes