3245079 | Phoenix Contact

End cover for terminal block, 3245079

Order No.: 60P0643
EAN: 4046356299961
MPN:
3245079
D-UTN 2,5/10
Series: D-UTN
3245079 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 10 days: 950 pcs.
Leadtime: 1 Week **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3245079, Phoenix Contact

Cover for the UTN 2,5, UTN 4, UTN 6, UTN 10 terminal blocks, Width: 2.2 mm, Height: 39.8 mm, Length: 55 mm, Ambient temperature: -60 °C-105 °C, Color: blue

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes