3245082 | Phoenix Contact
Support frame for busbar, 3245082
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 10 days: 15,694 pcs.
Leadtime: 2 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Support bracket, 3245082, Phoenix Contact
Support bracket, Bracket for busbars, set every 20 cm, Length: 58.4 mm, Width: 2.2 mm, Height: 46.9 mm, Number of positions: 1, Color: blue
Technical specifications
Suitable for | Sammelschiene | |
Accessory Type | Auflagebock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |