3247984 | Phoenix Contact

Cover for terminal block, 3247984

Order No.: 60P1440
EAN: 4046356724449
MPN:
3247984
HC-RBO 12-FE
Series: HC-RBO
3247984 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 10 days: 126 pcs.
Leadtime: 1 Week **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5105 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Covering hood, 3247984, Phoenix Contact

Covering hood, Length: 164 mm, Width: 49 mm, Height: 33 mm, Color: black/yellow

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abdeckhaube
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes