3248127 | Phoenix Contact
Mini feed through terminal block for connection terminal, 3248127
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 10 days: 2,041 pcs.
Leadtime: 2 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini feed-through terminal block, 3248127, Phoenix Contact
Mini feed-through terminal block, Nominal voltage: 500 V, Nominal current: 24 A, Connection method: push-in connection, 1 level, Rated cross section: 2.5 mm², Cross section: 0.14-4 mm², Mounting type: NS 15, Color: orange
Features
- Clear arrangement thanks to marking of all terminal points
- Space saving thanks to compact design and mounting option on a 15 mm DIN rail
- Easy potential distribution thanks to standardized plug-in bridges
- Tested for railway applications
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Mini-Durchgangsklemme |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |