3248140 | Phoenix Contact
End cover for terminal block, 3248140
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 10 days: 16,687 pcs.
Leadtime: 2 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2761 €
50 pcs.
0.2428 €
100 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3248140, Phoenix Contact
End cover, Length: 36 mm, Width: 2.2 mm, Height: 27.1 mm, Color: gray
Features
- Enables the open terminal side to be covered
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |