3248141 | Phoenix Contact

End cover for terminal block, 3248141

Order No.: 60P0268
EAN: 4046356768733
MPN:
3248141
D-MPT 2,5 BU
Series: D-MPT
3248141 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2761 €
50 pcs.
0.2428 €
100 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3248141, Phoenix Contact

End cover, Length: 36 mm, Width: 2.2 mm, Height: 27.1 mm, Color: blue

Features

  • Enables the open terminal side to be covered
Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes