3248150 | Phoenix Contact
Mini feed through terminal block for connection terminal, 3248150
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 10 days: 192 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro feed-through terminal block, 3248150, Phoenix Contact
Micro feed-through terminal block, Nominal voltage: 500 V, Nominal current: 17.5 A, Connection method: push-in connection, Cross section: 0.14-1.5 mm², Mounting type: NS 15, Color: gray
Features
- Space-saving, thanks to the compact design
- Clear arrangement thanks to marking of all terminal points
- Convenient test options, thanks to test openings at every terminal point
- Space-saving potential distribution, thanks to compact micro potential distributors
- Flexible use, thanks to DIN rail and direct mounting
Technical specifications
Suitable for | connection terminal | |
Accessory Type | mini feed through terminal block |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |