3248495 | Phoenix Contact

End cover for terminal block, 3248495

Order No.: 60P0264
EAN: 4055626320151
MPN:
3248495
D-MP 1,5
Series: D-MP
3248495 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2416 €
10 pcs.
0.2118 €
50 pcs.
0.1809 €
100 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3248495, Phoenix Contact

End cover, Length: 19.9 mm, Width: 2.2 mm, Height: 17.7 mm, Color: gray

Features

  • Enables the open terminal side to be covered
Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes