3260157 | Phoenix Contact

Insertion bridge for terminal block, 3260157

Order No.: 60P0764
EAN: 4046356779111
MPN:
3260157
EB 2-25/PT
Series: EB
3260157 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 10 pcs.
Available in 10 days: 248 pcs.
Leadtime: 2 Weeks **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.9956 €
50 pcs.
9.9960 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 3260157, Phoenix Contact

Insertion bridge, Pitch: 25 mm, Color: red, Number of positions: 2

Technical specifications
Suitable for Reihenklemme
Accessory Type Einlegebrücke
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes