3270097 | Phoenix Contact

End cover for terminal block, 3270097

Order No.: 60P0366
EAN: 4046356959964
MPN:
3270097
D-PTC 2,5-MT
Series: D-PTC
3270097 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3270097, Phoenix Contact

End cover, Length: 56 mm, Width: 2.2 mm, Height: 29 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes