3270153 | Phoenix Contact
End cover for terminal block, 3270153
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 10 days: 1,220 pcs.
Leadtime: 2 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3270153, Phoenix Contact
End cover, Length: 63.6 mm, Width: 2.2 mm, Height: 48.9 mm, Color: white
Features
- Marked A-D, can be read vertically
- Space-saving partition and end cover with isolating function
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |