3270154 | Phoenix Contact
End cover for terminal block, 3270154
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 10 days: 1,779 pcs.
Leadtime: 2 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9040 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3270154, Phoenix Contact
End cover, Length: 100 mm, Width: 3.8 mm, Height: 80.8 mm, Color: white
Features
- Unmarked for custom marking, e.g., with the X-PEN marking pen
- Space-saving partition and end cover with isolating function
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |