3270229 | Phoenix Contact
End cover for terminal block, 3270229
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3443 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3270229, Phoenix Contact
End cover, Length: 100 mm, Width: 2.2 mm, Height: 80.8 mm, Color: white
Features
- Marked 1-16, can be read vertically
- Space-saving partition and end cover with isolating function
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |