3270236 | Phoenix Contact

End cover for terminal block, 3270236

Order No.: 60P0386
EAN: 4055626260198
MPN:
3270236
D-PTRV 4 WH 4-1
Series: D-PTRV
3270236 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 5 pcs.
Available in 10 days: 2,608 pcs.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3270236, Phoenix Contact

End cover, Length: 63.6 mm, Width: 2.2 mm, Height: 48.9 mm, Color: white

Features

  • Marked 4-1, can be read vertically
  • Space-saving partition and end cover with isolating function
Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes