3270237 | Phoenix Contact

End cover for terminal block, 3270237

Order No.: 60P0390
EAN: 4055626260204
MPN:
3270237
D-PTRV 4 WH D-A
Series: D-PTRV
3270237 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 10 days: 1,944 pcs.
Leadtime: 2 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3270237, Phoenix Contact

End cover, Length: 63.6 mm, Width: 2.2 mm, Height: 48.9 mm, Color: white

Features

  • Marked D-A, can be read vertically
  • Space-saving partition and end cover with isolating function
Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes