3270400 | Phoenix Contact
Flange cover for connection terminal, 3270400
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Available in 10 days: 1,577 pcs.
Leadtime: 2 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1900 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange cover, 3270400, Phoenix Contact
Flange cover for direct mounting on top and for accommodating the marking, Length: 30 mm, Width: 22 mm, Height: 13 mm, Color: gray
Features
- Enables wall mounting of PTMC
- Easy marking options
- Accessories for snapping on to PTMC
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Flanschdeckel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |