5020755 | Phoenix Contact

Insertion bridge for terminal block, 5020755

Order No.: 60P0728
EAN: 4017918095116
MPN:
5020755
EB 6- 6/DR
Series: EB
5020755 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7243 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 5020755, Phoenix Contact

Insertion bridge, Pitch: 6.2 mm, Color: gray, Number of positions: 6

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes