5020807 | Phoenix Contact

Insertion bridge for terminal block, 5020807

Order No.: 60P0686
EAN: 4017918095161
MPN:
5020807
EB 3- 6/ST
Series: EB
5020807 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 10 days: 420 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2245 €
50 pcs.
3.8437 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 5020807, Phoenix Contact

Insertion bridge, Pitch: 6 mm, Color: gray, Number of positions: 3

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes