5030907 | Phoenix Contact

Insertion bridge for terminal block, 5030907

Order No.: 60P0742
EAN: 4017918287481
MPN:
5030907
EB 10- 6/SO (1/4/7/10)
Series: EB
5030907 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Available in 10 days: 70 pcs.
Leadtime: 1 Week **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2959 €
50 pcs.
3.9151 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 5030907, Phoenix Contact

Insertion bridge, Pitch: 6 mm, Pin assignment: 1, 4, 7, 10, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes