5032044 | Phoenix Contact
End cover for terminal block, 5032044
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 10 days: 2,900 pcs.
Leadtime: 1 Week **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 5032044, Phoenix Contact
End cover, Length: 43 mm, Width: 1.5 mm, Height: 42 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |