5060867 | Phoenix Contact

Zack tape for connection terminal, 5060867

Order No.: 60P6762
EAN: 4017918096090
MPN:
5060867
BN-ZB 6,2/WH-100:UNBEDRUCKT
Series: BN-ZB
5060867 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker pin Zack strip, 5060867, Phoenix Contact

Marker pin Zack strip, Strip, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting type: plug in for terminal block width: 6.2 mm, Lettering field size: 4x4 mm, Number of individual labels: 1000

Technical specifications
Suitable for Anschlussklemme
Accessory Type Zackband
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes