5060906 | Phoenix Contact
Zack tape for terminal block, 5060906
Unit Price (€ / pc.)
1.0234 € *
Available: 123 pcs.
Available in 10 days: 9,700 pcs.
Leadtime: 2 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zack marker strip, 5060906, Phoenix Contact
Zack marker strip, Strip, White, Unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Mounting type: snapped for terminal block width: 5.2 mm, Lettering field size: 5.15x10.5 mm, Number of individual labels: 1000
Features
- The multi-section marking strips are easy to fit and can be easily separated if required
- The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
- Unlabeled marking strips can be custom-labeled with a plotter or by hand
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Zackband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |