5061549 | Phoenix Contact
Marking strip for connection terminal, 5061549
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 1 Week **
Marker for terminal blocks, 5061549, Phoenix Contact
Marker for terminal blocks, Sheet, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, Mounting type: snapped for terminal block width: 5.2 mm, Lettering field size: 7.5x4.6 mm, Number of individual labels: 120
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Beschriftungsstrang |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |