2810308 | Phoenix Contact
Phoenix Contact temperature transducer, 2810308, MINI MCR-SL-PT100-LP-NC
Unit Price (€ / pc.)
231.1218 € *
Available: 0 pcs.
Available in 10 days: 134 pcs.
Leadtime: 2 Weeks **
Temperature measuring transducer, 2810308, Phoenix Contact
Configurable loop-powered temperature transducer for Pt 100 temperature sensors, configured via DIP switches, with screw connection, not pre-configured.
Features
- 2-, 3-, 4-conductor Pt 100 sensors
- Highly-compact loop-powered temperature transducer for electrical isolation, conversion, amplification, and filtering of Pt 100 signals to create standard signals
- Does not require additional auxiliary voltage
- Error indication via diagnostic LED and analog signal
- 2-way isolation
- Input signals can be configured via DIP switches
- Supplied by an output loop
- Temperature measuring range of -150°C to +300°C
Technical specifications
Accuracy | ±5 % | |
max. operating temperature | 300 °C | |
min. operating temperature | -150 °C | |
Product type | Temperaturmessumformer | |
Response Time | 200 ms |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |