2902033 | Phoenix Contact
Phoenix Contact limit switch, 2902033, MINI MCR-2-UI-REL
Unit Price (€ / pc.)
243.9857 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Limit value switches, 2902033, Phoenix Contact
Universally configurable threshold value switch with changeover contact relay output and plug-in connection technology for switching analog limit values. Configurable via DIP switch or software. Screw connection technology, standard configuration.
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±5 % | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Product type | Grenzwertschalter | |
Response Time | 140 ms |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |