2902055 | Phoenix Contact
Phoenix Contact thermocouple transducer, 2902055, MINI MCR-2-TC-UI
Unit Price (€ / pc.)
247.8532 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Thermocouple measuring transducer, 2902055, Phoenix Contact
Configurable temperature transducer with plug-in connection technology for connecting thermocouples. Configurable via DIP switch or software. Screw connection technology, standard configuration.
Technical specifications
Accuracy | ±5 % | |
max. operating temperature | 2500 °C | |
min. operating temperature | -250 °C | |
Product type | Thermoelement-Messumformer | |
Response Time | 300 ms |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |