2905633 | Phoenix Contact
Phoenix Contact limit switch, 2905633, MINI MCR-2-T-REL-PT
Unit Price (€ / pc.)
247.8532 € *
Available: 0 pcs.
Available in 10 days: 56 pcs.
Leadtime: 2 Weeks **
Limit value switches, 2905633, Phoenix Contact
Universally configurable temperature limit value switch with N/O relay output for the connection of 2, 3, and 4-conductor resistance thermometers and thermocouples. Configurable via DIP switch or software. Push-in connection technology.
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±5 % | |
max. operating temperature | 2500 °C | |
min. operating temperature | -250 °C | |
Product type | Grenzwertschalter | |
Response Time | 10 s |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |